The ISL6524ACBZA-T is a commercial DC/DC controller from Renesas with a maximum operating temperature of 70 degrees Celsius. It features 28 terminals and a dual terminal position. The device operates within an input voltage range of 10.8 to 13.2 volts. The ISL6524ACBZA-T is packaged in a R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. It is suitable for commercial temperature grade applications.
Renesas ISL6524ACBZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.