The ISL6529ACB is a commercial-grade DC/DC controller from Renesas, featuring a single function and 14 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and can handle input voltages between 4.5 and 5.5 volts. The device is packaged in a SOP package, measuring 3.9mm in width and 8.65mm in length.
Renesas ISL6529ACB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.