The ISL6529ACB-T is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 14 terminals and operates between 0 and 70 degrees Celsius. The device is a single-function IC with a JEDEC package code of R-PDSO-G14. It has a width of 3.9 millimeters and a length of 8.65 millimeters. The input voltage range is between 4.5 and 5.5 volts.
Renesas ISL6529ACB-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.