The ISL6529CBZ is a commercial-grade DC/DC controller from Renesas, operating within a temperature range of 0 to 70°C. It features a 14-pin R-PDSO-G14 SOP package with a width of 3.9mm and a length of 8.65mm. This device is designed for use with input voltages between 4.5V and 5.5V. As a commercial-grade component, it is suitable for general-purpose applications.
Renesas ISL6529CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.