The ISL6529CR is a commercial quad DC/DC controller from Renesas, operating within a temperature range of 0 to 70 degrees Celsius. It features 16 terminals in a quad terminal position, packaged in a 5mm x 5mm HVQCCN. The device is designed to handle input voltages between 4.5 and 5.5 volts. As a commercial-grade product, it is suitable for general-purpose applications.
Renesas ISL6529CR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.