The ISL6532CCRZ is a 28-pin quad DC/DC controller from Renesas, designed for commercial temperature operation. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a quad terminal position and a JEDEC package code of S-PQCC-N28. It measures 6mm in width and length, with 28 pins and a single function. The ISL6532CCRZ can handle input voltages between 4.5V and 5.5V.
Renesas ISL6532CCRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6532CCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.