The ISL6532CCRZ-T is a commercial quad DC/DC controller from Renesas, featuring a 28-pin HVQCCN package. It operates within a temperature range of 0 to 70 degrees Celsius and supports input voltages between 4.5 and 5.5 volts. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Renesas ISL6532CCRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6532CCRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.