
The ISL6540AIRZ-T is an industrial quad DC/DC controller from Renesas, featuring a 28-pin QFN package and operating temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.9V. This device is designed for industrial applications and is available in a 28-pin QFN package.
Sign in to ask questions about the Renesas ISL6540AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6540AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6540AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.