
The ISL65426HRZ is a 50-pin QFN DC/DC controller from Renesas, designed for operation within a -10°C to 100°C temperature range. It features a quad terminal position and accepts input voltages between 3V and 5.5V. The device has 50 terminals and is packaged in a 5mm x 10mm QFN-50 package.
Sign in to ask questions about the Renesas ISL65426HRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL65426HRZ technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 50 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N50 |
| Width | 5 |
| Length | 10 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL65426HRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.