
The ISL65426HRZ-T is a 50-pin QFN DC/DC controller from Renesas, designed for operation within the -10°C to 100°C temperature range. It features a 3V to 5.5V input voltage range and supports a single function. The device is packaged in a 50-pin QFN package, measuring 5mm in width and 10mm in length.
Sign in to ask questions about the Renesas ISL65426HRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL65426HRZ-T technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 50 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N50 |
| Width | 5 |
| Length | 10 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL65426HRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.