
The ISL6558CBZA is a commercial DC/DC controller from Renesas, featuring a single function and 16 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It can handle input voltages between 4.75 and 5.25 volts.
Sign in to ask questions about the Renesas ISL6558CBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6558CBZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6558CBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.