
The ISL6558IRZ is an industrial DC/DC controller from Renesas, featuring a 20-pin QFN package and operating over a temperature range of -40°C to 85°C. It accepts an input voltage between 4.75V and 5.25V. This device is designed for use in power management applications.
Renesas ISL6558IRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6558IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.