The ISL6559CRZ is a quad channel DC/DC controller from Renesas, featuring a commercial temperature grade and a JEDEC package code of S-PQCC-N32. It has a width and length of 5mm and a terminal position of quad. The device operates within a temperature range of 0 to 70 degrees Celsius and has an input voltage range of 4.75 to 5.25 volts. It is a single function device with 32 terminals.
Renesas ISL6559CRZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.