The ISL6560CBZ is a commercial-grade DC/DC controller IC with a 16-pin SOP package. It operates within a temperature range of 0 to 70°C and is designed to function with input voltages between 10.8 and 13.2 volts. This device has a single function and features a dual terminal position. The IC is available in a 3.9mm wide and 9.9mm long package.
Renesas ISL6560CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.