The ISL6565ACRZ-T is a 28-pin QFN DC/DC controller from Renesas. It operates within a temperature range of 0 to 105°C and accepts input voltages between 4.75 and 5.25V. The device features a quad terminal position and is packaged in a 5x5mm QFN-28 package.
Renesas ISL6565ACRZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.