The ISL6565BCRZ is a quad channel DC/DC controller from Renesas with a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It has 28 terminals and a quad terminal position. The device is packaged in a QFN-28 package with a width and length of 5mm. It operates within an input voltage range of 4.75V to 5.25V.
Renesas ISL6565BCRZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.