The ISL6565BCV-T is a 28-pin TSSOP DC/DC controller from Renesas, operating within a temperature range of 0°C to 105°C. It has a dual terminal position and supports a single function. The device has a maximum input voltage of 5.25V and a minimum input voltage of 4.75V.
Renesas ISL6565BCV-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.