The ISL6566IR-T is a 40-pin industrial quad DC/DC controller from Renesas, operating within a temperature range of -40°C to 85°C. It features a quad configuration with a terminal position of QUAD and a JEDEC package code of S-PQCC-N40. The device measures 6mm in width and length, with a pin count of 40. It is designed to handle input voltages between 4.75V and 5.25V.
Sign in to ask questions about the Renesas ISL6566IR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6566IR-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6566IR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.