The ISL6569ACRZ is a quad channel DC/DC controller from Renesas, featuring a JEDEC package code of S-PQCC-N32. It has 32 terminals and operates over a temperature range of 0 to 85°C. The device is designed for use with an input voltage range of 4.75 to 5.25V. It is packaged in an HVQCCN package type, measuring 5mm in width and length.
Renesas ISL6569ACRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.