The ISL6569ACRZ-T is a quad channel DC/DC controller from Renesas, operating within a temperature range of 0 to 85 degrees Celsius. It features a 32-terminal package with a quad terminal position and measures 5mm in width and length. The device is designed to handle input voltages between 4.75 and 5.25 volts.
Renesas ISL6569ACRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.