The ISL6594DCRZ-T is a 10-pin dual half bridge based MOSFET driver from Renesas, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 6.8V and 13.2V respectively. The device has a standard input characteristic and true output polarity. It is available in the HVSON package type.
Sign in to ask questions about the Renesas ISL6594DCRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6594DCRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.8 |
| Supply Voltage-Max | 13.2 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6594DCRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.