The ISL6605IBZ is a half bridge based MOSFET driver from Renesas, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 8 terminals and a JEDEC package code of R-PDSO-G8, with dimensions of 3.9mm in width and 4.9mm in length. The ISL6605IBZ is a single-function IC, suitable for use in gate driver applications.
Sign in to ask questions about the Renesas ISL6605IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6605IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6605IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.