
The ISL6609AIRZ-T is an industrial-grade half bridge based MOSFET driver from Renesas. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin HVQCCN package. This device is designed to drive MOSFETs in a half bridge configuration and is suitable for use in power management applications. The ISL6609AIRZ-T is a single-function device with a nominal supply voltage of 5V, minimum of 4.5V, and maximum of 5.5V.
Sign in to ask questions about the Renesas ISL6609AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6609AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6609AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.