The ISL6615ACRZ-T is a commercial-grade gate driver IC with a 10-pin DFN-10 package, suitable for operating temperatures between 0 and 70°C. It is designed to function within a supply voltage range of 6.8 to 13.2V. The device is a single-function IC with 10 terminals and is compliant with ROHS standards. It is manufactured by Renesas and is categorized as a gate driver within the power management ICs category.
Sign in to ask questions about the Renesas ISL6615ACRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6615ACRZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 6.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | AND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6615ACRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.