The ISL6700IR-T is a 12-terminal, quad full bridge based MOSFET driver from Renesas, operating within a temperature range of -40°C to 125°C. It features a 12-pin HVQCCN package and is designed for automotive applications. The device is powered by a supply voltage of 9-15V and is suitable for use in power management systems.
Renesas ISL6700IR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N12 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 15 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.