
The ISL6721AVZ is an industrial DC/DC controller from Renesas, designed for operation between 9 and 18 volts. It features a 16-pin TSSOP-16 package and is capable of withstanding temperatures from -40 to 105 degrees Celsius. This device has 16 terminals and is a single-function IC. It is available in a 4.4mm wide and 5mm long package.
Sign in to ask questions about the Renesas ISL6721AVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6721AVZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6721AVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.