The ISL6723AABZ is an industrial-grade DC/DC controller from Renesas, designed for use in applications with operating temperatures ranging from -40 to 105 degrees Celsius. This device features a 16-pin R-PDSO-G16 SOP package and supports input voltages between 9 and 18 volts. With a temperature grade of industrial, it is suitable for use in harsh environments. The ISL6723AABZ is a single-function device with 16 terminals, positioned on both sides of the package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |