
The ISL6744AABZ is an industrial DC/DC controller from Renesas, featuring a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 8 terminals and is available in a 8-pin SOP package. The device operates within a voltage range of 9 to 16V and is designed for industrial applications.
Sign in to ask questions about the Renesas ISL6744AABZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6744AABZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6744AABZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.