The ISL6744ABZ is an industrial DC/DC controller from Renesas, featuring 8 terminals in a dual terminal position. It operates within a temperature range of -40 to 105°C and has a pin count of 8. The device is packaged in a 8-pin R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL6744ABZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6744ABZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6744ABZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.