
The ISL6745AAUZ-T is an industrial-grade DC/DC controller IC from Renesas, featuring a 10-pin TSSOP package and a minimum input voltage of 6.3V. It operates within a temperature range of -40 to 105°C, making it suitable for demanding industrial applications. The device is designed with a single function and has a pin count of 10, with a terminal position of dual. It is a part of the DC/DC controllers and regulators category in power management ICs.
Sign in to ask questions about the Renesas ISL6745AAUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6745AAUZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Min | 6.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6745AAUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.