
Digital dual-output PWM controller featuring 7-phase configurable architecture. Operates within an industrial temperature range of -40°C to 85°C, with input voltage support from 3.135V to 3.465V. This 48-terminal integrated circuit, housed in a 6x6mm S-PQCC-N48 package, offers PMBus communication for advanced power management.
Sign in to ask questions about the Renesas ISL68127IRAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL68127IRAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.465 |
| Input Voltage-Min | 3.135 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL68127IRAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.