The ISL68137IRAZ-T is an industrial quad DC/DC controller from Renesas. It operates over a temperature range of -40C to 85C and features a 48-pin HVQCCN package. The device has a maximum input voltage of 3.465V and a minimum input voltage of 3.135V. It is designed for industrial applications and meets the requirements for a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL68137IRAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL68137IRAZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.465 |
| Input Voltage-Min | 3.135 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL68137IRAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.