
The ISL68137IRAZ-T7A is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N48. The device has 48 pins and a width and length of 6mm each. It operates within an input voltage range of 3.135 to 3.465 volts. The ISL68137IRAZ-T7A is a single-function device with an industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL68137IRAZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3.465 |
| Input Voltage-Min | 3.135 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL68137IRAZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.