The ISL6841IUZ is an industrial DC/DC controller from Renesas with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals in a dual terminal position and is packaged in an MSOP-8 format with dimensions of 3mm in width and 3mm in length. The device operates within an input voltage range of 7.5V to 14V and is designed for use in industrial applications.
Sign in to ask questions about the Renesas ISL6841IUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL6841IUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 7.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL6841IUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.