The ISL71090SEHVF25 is an 8-pin dual voltage reference IC from Renesas, featuring a temperature grade of MILITARY and a JEDEC package code of R-CDFP-F8. It operates over a supply voltage range of 4V to 30V and has a maximum operating temperature of 125°C. The device has a single function and one output, with a terminal position of DUAL and a pin count of 8. It measures 6.475mm in width and 6.485mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.475 |
| Length | 6.485 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |