The ISL71090SEHVF50 voltage reference from Renesas operates between 7V and 30V with a single output. This device is packaged in an 8-pin DFP and has a temperature grade of MILITARY. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F8 |
| Width | 6.475 |
| Length | 6.485 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |