Checking distributor stock and pricing after the page loads.
Renesas ISL7124SRHQF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Common-mode Reject Ratio-Nom | 70 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.