The ISL76120ARTZ-T is a dual 2-channel multiplexer from Renesas, packaged in a 10-pin HVSON. It operates over an industrial temperature range of -40°C to 105°C and is supplied with a voltage between 2.7V and 5.5V. The device features 10 terminals and has a dual terminal position. It is a logic IC designed for multiplexing applications.
Renesas ISL76120ARTZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.