The ISL76683AROZ-T7A is an industrial-grade specialized IC with a single function, operating within a supply voltage range of 2.25 to 3.3 volts. It features a JEDEC package code of R-PDSO-N6 and is packaged in an ODFN-6 format. The IC has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for industrial applications and is available from Renesas.
Sign in to ask questions about the Renesas ISL76683AROZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL76683AROZ-T7A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 2.1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.25 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL76683AROZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.