2.5A Regulator with Integrated High-Side MOSFET for Synchronous Buck or Boost Buck Converter
Renesas ISL78200AVEZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.