The ISL78210ARUZ-T is an industrial quad DC/DC controller from Renesas, featuring a 4.75V to 5.25V input voltage range. It operates within a temperature range of -40°C to 105°C. The device is packaged in a 16-pin UTQFN package, measuring 1.8mm in width and 2.6mm in length. It has 16 terminals and supports a single function.
Sign in to ask questions about the Renesas ISL78210ARUZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL78210ARUZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 1.8 |
| Length | 2.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78210ARUZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.