The ISL78211ARZ-T is an industrial-grade DC/DC controller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 40-pin HVQCCN package with a width and length of 6mm. The device has a single function and a temperature grade of industrial. It can operate with an input voltage ranging from 4.75V to 5.25V.
Renesas ISL78211ARZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.