
The ISL78213ARZ is an industrial-grade quad DC/DC controller from Renesas, featuring a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 16-pin HVQCCN package with a width and length of 4mm. It operates within a voltage range of 2.8V to 5.5V.
Sign in to ask questions about the Renesas ISL78213ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL78213ARZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78213ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.