
The ISL78213ARZ-T is an industrial quad DC/DC controller from Renesas, operating within a temperature range of -40°C to 105°C. It features a 16-pin HVQCCN package and supports input voltages between 2.8V and 5.5V. This device is designed for use in power management applications, with a temperature grade of industrial.
Sign in to ask questions about the Renesas ISL78213ARZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL78213ARZ-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78213ARZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.