
The ISL78220ANEZ is a quad DC/DC controller from Renesas, featuring a 44-pin HTQFP package. It operates over a wide input voltage range of 5.6V to 40V and can withstand temperatures from -40°C to 125°C. This device is designed for automotive applications and is suitable for use in harsh environments.
Sign in to ask questions about the Renesas ISL78220ANEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL78220ANEZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78220ANEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.