The ISL78233ARZ-T is a DC/DC controller from Renesas, featuring a quad terminal position and a temperature grade of automotive. It operates within a temperature range of -40°C to 125°C and has an input voltage range of 2.7V to 5.5V. The device is packaged in a 16-pin TQFN package, measuring 3mm in width and length. It has 16 terminals and is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ISL78233ARZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL78233ARZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.