The ISL78307FBEAZ-T is an 8-terminal dual linear voltage regulator from Renesas. It has a nominal output voltage of 3.3V and can handle input voltages up to 40V. The device is packaged in an 8-pin R-PDSO-G8 package and has an operating temperature range of -40°C to 125°C.
Renesas ISL78307FBEAZ-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 3.267 |
| Output Voltage1-Max | 3.333 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.