Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.212V Dropout, CMOS, PDSO10
Renesas ISL78310ARAJZ-TR5303 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.212 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.