Renesas ISL79987IRZ technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL79987IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.