
Synchronous buck regulator, 1.5A output current, 1.6MHz switching frequency, and low quiescent current for high efficiency. Features an input voltage range of 2.7V to 5.5V. Housed in an 8-terminal R-PDSO-N8 package with dimensions of 3mm length and 2mm width. Industrial temperature grade operation from -40°C to 85°C.
Renesas ISL8009AIRZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.